Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406132

Rack Steel 22X21.5X16.2 Black
$ 800

Price and Stock

Descriptions

Descriptions of NavePoint 00406132 provided by its distributors.

RACK STEEL 22X21.5X16.2 BLACK
NavePoint's 16-Port USB Charging Cabinet is perfect for secure, neat wall-mounted storage and fast iPad and tablet charging in classrooms, hospitals, warehouses, factory floors, and any office. The 16 USB ports deliver the fastest charging supported by each device, up to 3A per port. The shelf with dividers keeps tablets organized and looking tidy in your workspace. The secure locking door and side panels protect the safety of your equipment. The door opens to 180 degrees so you can more easily reach devices; the cabinet design makes cable and cord management simpler with Velcro ties and side cutouts. This 16-point charging station cabinet has a perforated door and vented side panels for the airflow equipment needs to avoid overheating. The sturdy welded frame structure is built from heavy-duty Cold Rolled Steel with a classic Black Powder Coated finish. A shelf coating allows users to remove and return tablets to the cabinet without scratching and scuffing. The NavePoint charging cabinet brings lasting security and durability to your install. The cabinet comes pre-assembled and supports 88 lbs of stationary weight loads. It includes all wall and equipment mounting hardware. The product is compliant with: CE, EIA/ECA-310-E, HIPAA, NEMA Rated Type-1, PCI Maximum weight capacity 88 lbs 21.5"L x 22"W x 16.25"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. ACCOMMODATING: Offers 16 tablet charging ports with fixed dividers. COOL: Doors and sides are vented to allow for device cooling. SECURE: Door locks to secure devices in cabinet. FAST: High charging speed up to 3 Amps per port. Included Hardware:12 x M6 Screws 12 x M6 Washers 12 x M6 Cage Nuts 4 x M8 Mounting Bolts 2 x Pairs of Keys