Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406129

NavePoint 5U Low Profile Vertica

$ 730

Price and Stock

Descriptions

Descriptions of NavePoint 00406129 provided by its distributors.

NavePoint 5U Low Profile Vertica
RACK STEEL 26X9.75X42.7 BLACK
The NavePoint Switch Depth Vertical Wall-mounted Network Enclosures secure and neatly organize your EIA 19" standard rack-mounted servers and networking equipment in accessible but space-challenged locations like a back office, closet, or retail location. By mounting vertically, this low-profile enclosure houses deeper equipment while extending only 9.75 from the wall. The NavePoint 5U enclosure accommodates equipment like network switches and patch panels up to 36" depth. This network enclosure ships fully assembled and sets up easily in a variety of locations. Mounting rails feature both M6 and 12-24 thread mounting options to suit your install's needs; the rails detach to allow you to remove and service your network equipment. These low-profile enclosures deliver anti-theft locks for security, cable management punchouts for trouble-free maintenance, ventilation to keep equipment from overheating, and a dedicated location for mounting a patch panel. The 5U enclosure's mounting rails support up to 150 lbs of equipment. The sturdy cabinet is made of heavy-duty Cold Rolled Steel with a durable, classic Black Powder Coated finish. It's the network enclosure with the right design to bring security, reliability and functionality to your space-saving wallmount installs. NavePoint Vertical Wallmount network enclosure ship completely assembled and ready to mount; includes all wall and equipment mounting hardware and keys. This network enclosure is compliant with: CE, EIA/ECA-310-E, HIPAA, NEMA Rated Type-1, PCI Maximum weight capacity 150 lbs 9.75"L x 26"W x 42.75"H Since 2008, NavePoint has offered reliable IT, network and A/V infrastructure components and accessories at value prices, supported by excellent, responsive, personal service and free, fast shipping. CLEAN LINES: The enclosure presents a vertical, low profile for an unobtrusive, professional look in your space. EFFICIENT: Wall mounting helps you conserve valuable floor space. ACCOMMODATING: 36" depth makes room for a wide variety of switches and servers. COOL: Perforated enclosure sides facilitate heat exchange without fan noise. THOUGHTFUL DESIGN: Integrated cable tie mounts help manage cables.