Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406095

NavePoint Height Adjustable Sit
$ 113.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00406095 provided by its distributors.

NavePoint Height Adjustable Sit
This NavePoint Single Monitor Height Adjustable Sit or Standing workstation features a stepless gas spring adjusting Keyboard tray for ease of transition to the perfect height for work area. The universal VESA plate fits most any monitor with a screen size from 13 inches all the way up to 27 inches. The monitor bracket and keyboard tray height can be freely adjusted along the 39.5 inch mounting rod. Fits Screens 17" to 32" Integrated cable management 30 degree tilt and swivel Gas Spring adjusting keyboard tray 360 degree rotation for portrait or landscape monitor orientation VESA 75 x 75mm or 100 x 100mm compatible