Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406039

NavePoint 9U Wall-Mount Network
$ 565

Price and Stock

Descriptions

Descriptions of NavePoint 00406039 provided by its distributors.

NavePoint 9U Wall-Mount Network
RACK STEEL 23.6X21.6X19.8 BLK
The NavePoint Swing Gate Series, 9U, wall-mount, 550mm depth, swing gate network cabinet enclosure employs a rear swing gate to allow easy access to standard 19-inch servers and network equipment in offices, network closets, retailers and classrooms. When you need to do frequent equipment maintenance, the NavePoint Swing Gate series is the right cabinet for your job. Deploy the hinged swing gate cabinet in a space-saving wall-mounted application or use it freestanding. The cabinet quickly and easily swings out from the wall on a sturdy hinge and removable , locking, side panels deliver additional convenient access. Tempered glass front door is reversible. Rails accommodate cage nut style bolting. Adjust the Vertical mounting rails up to to 16-inch (in 7/8" increments) to accommodate network switches, patch panels and other equipment. The 9U Cable pass-through knock-out on the top and bottom panels for cable management. The 9U Swing Gate server cabinet supports your equipment to a maximum weight of 150 lbs. The sturdy welded gate is made of heavy-duty cold rolled steel with a durable, black powder coated finish. Keep equipment secure with front, side and rear locks. It's the reliable network cabinet with the design and construction to facilitate frequent access for service and maintenance. The Swing Gate network cabinets ship fully assembled for quick and convenient installation with hardware included, grounding lug, mounting anchors and door keys. Compliant with: CE, EIA/ECA-310-E, HIPAA, NEMA Rated Type-1, PCI Maximum load capacity 150 lbs Product Dimensions: 21.63"L x 23.63"W x 19.88"H Since 2008, NavePoint has offered reliable IT, network and A/V infrastructure components and accessories at value prices, supported by excellent, responsive, personal service and free, fast shipping. SAVE SPACE: The wall-mount network cabinet can be used for network closets, retail locations, classrooms, offices, warehouses and any areas where space is limited, security is important and routine access to equipment is necessary. CONVENIENT ACCESS: The hinged cabinet swings away from the wall to allow easy rear access to equipment and cabling during and after installation. A revisable front door opens, left of right. SECURE: Locks on the front gate, side panels, and back swing gate protect your equipment from damage, tempering or theft. EASY INSTALLATION: The Swing Gate cabinet ships fully assembled and includes: 12 x M6 Screws;12 x M6 Washers;12 x M6 Cage Nuts;4 x Anchors;1 x Pair of Keys. Rack spaces are clearly marked and numbered for easy reference HEAVY DUTY: The swing gate enclosure is made from robust cold rolled steel with a durable, black powder coated finish. The maximum load capacity 150lbs.