Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00404182

NavePoint 1U Steel Panel Light f
$ 49.19

Price and Stock

Descriptions

Descriptions of NavePoint 00404182 provided by its distributors.

NavePoint 1U Steel Panel Light f
The NavePoint 1U steel panel light works on any standard 19-inch server rack or cabinet and does an important job, helping you clearly see your equipment even in your low-lit server rooms. Install the fluorescent light panel horizontally on the mounting rail, on either the front or rear of the rack or cabinet depending on your build's exact needs. Simple screw-in installation. Constructed of heavy-duty Cold Rolled Steel in a Black, Powder Coated finish, this lighting panel delivers utility and durability and offers a seamless look with your cabinets and racks. The spacer is compliant with EIA/ECA-310e 19"L x 0.31"W x 1.75"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. PRACTICAL: Great addition to your rack when it is located in tight or poorly lit locations. EASY TO USE: Simply mount to any open space on your rack. HARDWARE: Mounting hardware included (4 sets of Cage Nuts, Screws and Washers) Hardware Included:4 x M6 Screws 4 x M6 Washers 4 x M6 Cage Nuts