Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00404175

NavePoint Rack Cabinet Mounted S
$ 109.99

Price and Stock

Descriptions

Descriptions of NavePoint 00404175 provided by its distributors.

NavePoint Rack Cabinet Mounted S
This NavePoint 42U 2-fan cooling unit easily mounts on your standard 19" racks and cabinets to provide optimal air utilization that protects against overheating and supports the performance of your equipment. Avoid disruption in your workspace with this cooling units quiet 43db-A to 47db-A Max-maximum noise level. The Lighted ON/OFF Rocker Switch is easy to see and utilize, even inside a fully loaded rack or cabinet. In office spaces and server rooms, this 2-fan panel gets it done right.Input Voltage: 110 50/60HzPlug: NEMA 5-15PCord Length: 6ftFully assembled. All mounting hardware is included for the simple install.These fan panels are made of high-quality Steel with a Powder Coated finish. EIA/ECA Compliant Dimensions: 6.69"L x 19"W x 1.75"HSince 2008, NavePoint has offered high-quality IT and A/V networking infrastructure components at value prices with excellent responsive customer service and free fast shipping. Lighted ON/OFF Rocker Switch Quiet function (43db-A to 47db-A Max, 136 CFM) Easy rack-mounting to standard 19" racks and cabinets 2 fans in an efficient 1U space