Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00404145

Rack Steel 23.7X23.5X47 Black

$ 209.99

Price and Stock

Descriptions

Descriptions of NavePoint 00404145 provided by its distributors.

RACK STEEL 23.7X23.5X47 BLACK
This NavePoint 22U 2-post open frame server rack is the perfect solution to mount your large or small networking equipment in limited spaces. It's accommodating, open design is compatible with most standard 19-inch rackmount equipment and offers easy access to cables and equipment and unobstructed airflow. Enjoy the versatility of either floor mounting your rack or installing the supplied casters. This rack is self-squaring using bolt down provisions and can support stationary loads up to 330 lbs. The package includes all required hardware for assembly (bolted construction with square-punched cage nut style holes). Constructed of heavy-duty Cold Rolled Steel with a classic Black Powder Coated finish, this rack delivers excellent utility and durability to get your job done right. The product comes flat-packed and is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100. Maximum weight capacity 330 lbs 23.75"L x 23.5"W x 47"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. VERSATILE: 13U to 45U options cover the range you need for everything from small to large installs. HEAVY-DUTY: Built from the right materials for different applications: steel for heavy servers, or aluminum for lighter implementations. MOBILE OPTIONS: Caster versions add the flexibility of easy moves for rear cable access. CONVENIENT: This rack allows for a high level of cable organization with attachable/detachable cable management rings included. COMPLIANT: This item meets the compliance standards and specifications for EIA/ECA-310-E to ensure compatibility with 19-inch products.