Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00404125

Navepoint 500FT in Wall Audio Sp
$ 129.99

Price and Stock

Descriptions

Descriptions of NavePoint 00404125 provided by its distributors.

NAVEPOINT 500FT IN WALL AUDIO SP
This NavePoint 14/2 gauge speaker cable connects speakers to amplifiers and receivers as you wire your home, car, or office stereo systems. 14/2AWG conductors are made of 102 strands of 0.16mm copper clad aluminum CCA, with a tough and flexible White PVC jacket to help prevent sound distortion. CL2 rated; use with confidence for in-wall applications. The cable fits banana plugs, spade tips or bent pin connectors for compatibility with speakers, A/V receivers, amplifiers & other professional sound equipment. The 500-foot length comes in Pull Box packaging for easy dispensing, measuring and cutting; the clip simplifies storage for future use. Color coding distinguishes left/right so you can readily match polarity. 500 Ft length Stranded copper clad aluminum (CCA) 14/2 AWG 102 strands CL2 rated Convenient Pull Box packaging Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. PRACTICAL: 14/2 AWG speaker wire is ideal for long wire runs or low-impedance speakers. DURABLE: Multi-strand design stands up to cable flexing; PVC jacket resists abrasion damage during and after installation. SAFE: CL2 rated for in-wall applications.