Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00402216

NavePoint Triple LCD Monitor Des
$ 75.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00402216 provided by its distributors.

NavePoint Triple LCD Monitor Des
This ergonomic LCD Monitor Stand makes is easy to use multiple monitors at the same time. Improve your productivity with this stand by managing multiple programs/spreadsheets simultaneously. The sturdy construction is designed to offer users the ability to reposition their monitors for maximum comfort and optimum viewability. A perfect solution for limited space applications. Available in 2, 3, 4, 5 and 6 monitor configurations. Please note that monitors sizes are measured diagonally and therefore the monitor size in the title of the listing is a suggestion only. As depicted in the diagram, the distance between the square brackets that the LCDs mount to for this product is 28 inches center to center when full extended. It is the customer's responsibility to review this information prior to purchase. If you are not sure or you have questions, please contact us prior to purchase and we will assist you in finding the proper mount for your application. Fully adjustable arms and joints make this mount easy to position using tilt, swivel, rotate or height adjusting pole. Setup takes just minutes. 360 degrees rotating mounting heads allow for both landscape and portrait orientation. Supports most LCD Monitors up to 27" (up to 22 pounds each). VESA 75 x -75mm or 100 x -100mm compatible Center Post is 28.5" tall. Package contains all hardware necessary for mounting Integrated Cable Management System Included Monitors not included.