Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00401601

This Fiber Optic Toslink cable by NavePoint is the cutting edge of technology providing a relatively inexpensive...

$ 28.59

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00401601 provided by its distributors.

This Fiber Optic Toslink cable by NavePoint is the cutting edge of technology providing a relatively inexpensive means for ensuring the highest quality signal transmission from digital device to digital device. This cable is capable of transferring massive amounts of data supporting the wide Bandwidth requirements of todays products. All patch cords are 100% factory tested to ensure performance to TIA/EIA-568-B-3 standards . Available in various lengths and configurations. Low insertion loss High return loss Provides total immunity to electrical interference Environmentally stable in optical performance Precise endface inspection by microscope