Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00401465

This NavePoint 110 - 120V AC fan kit keeps your network equipment from overheating for stable performance and...

$ 27.59

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00401465 provided by its distributors.

This NavePoint 110 - 120V AC fan kit keeps your network equipment from overheating for stable performance and longevity. The fan easily installs to the fan panel and in any 120mm x 120mm standard location in your enclosure. Operating at a quiet noise level (43db-A to 47db-A Max), the fan does the important job of keeping even full loads cool. Applications include fan/cooler panels or trays, network, server and A/V cabinets, and computer cases.Input Voltage: 110 - 120V 50/60HzFully assembled. All mounting hardware is included for the simple install.Dimensions: 1.5"L x 4.69"W x 4.69"HSince 2008, NavePoint has offered high-quality IT and A/V networking infrastructure components at value prices with excellent responsive customer service and free fast shipping. Noise Level: 43db-A to 47db-A Max, 68 CFM Hardware Included: 4 x 10-24 screws Input Voltage: 110 - 120V 50/60Hz