Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00400809

NavePoint Cantilever Server Shel

$ 39.99

Price and Stock

Descriptions

Descriptions of NavePoint 00400809 provided by its distributors.

NavePoint Cantilever Server Shel
NavePoint Cantilever Shelves help store and organize all the non-rack mountable equipment in your rack such as routers, modems, monitors or tower computers. Vented to reduce the possibility of equipment overheating, these shelves are made of high-quality Cold Rolled Steel with a Powder Coated finish. They are designed to fit into EIA-ECA 310E compliant 19" racks and occupy 1U (1RU) of rack space. Comes assembled and with necessary mounting hardware. Available in a variety of sizes. These shelves are compliant with CE, EIA/ECA 310-E Maximum weight capacity: 44lbs Shelf Dimensions: 5.88"L x 17.63"W x 1.75"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. VERSITILE: Made from heavy gauge Cold Rolled Steel, these 1U Cantilever Shelves were designed to hold 44 pounds and can be mounted to the front of any 2 or 4 post rack using the included mounting hardware. CONVENIENT: Front mount design features venting for maximum airflow making this shelf the perfect addition to your rack. Common uses include holding and storing routers, cable modems, keyboards, or any other networking or AV equipment. COMPATIBLE: These shelves take up 1 Rack Unit (1RU) of space and are compatible with any EIA Standard 19" server rack, bracket, or cabinet. Shelf Dimensions: 1.75"H x 17.63"W x 5.88"D BUY WITH CONFIDENCE: NavePoint offers a 30 day money back guarantee on this item.