Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00400794

This NavePoint 18 Gauge Heavy Duty universal 3-pin power cord is a standard replacement cord for most computers,...
$ 6.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00400794 provided by its distributors.

This NavePoint 18 Gauge Heavy Duty universal 3-pin power cord is a standard replacement cord for most computers, HDTV, LED-lit monitors, printers, scanners projectors and other devices. High quality construction and design make this a reliable cable for your important computing needs. Be sure to check the voltage and amp rating of your equipment to ensure compatibility prior to use. UNIVERSAL: Standard 3-prong male (NEMA 5-15P) to female (IEC320C13) power cord can be used with most PCs, monitors, printers and other equipment requiring a 3-pin power cord to connect to a standard 120V outlet receptacle. CONVENIENT: This replacement power cord is available in a variety of lengths and pack sizes. Find the right size for your application to ensure a neat and tidy installation. HEAVY DUTY: This 18 AWG power cable is rated for 10 amps to support most common applications. This cable features a standard NEMA 5-15-P grounded power plug and a 3-pin shrouded female IEC-320-C13 connector; SVT 10A/300V rated. Please note that this cable is not rated or designed to be used as an extension cord. BUY WITH CONFIDENCE: Rest easy knowing that this product is UL listed and is backed by our standard 30 day money back guarantee should you have any difficulty with it.