Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00400536

These US style wall plates are made from high-impact ABS plastic, making for years of durable use. Each delivers high...
$ 22.39

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00400536 provided by its distributors.

These US style wall plates are made from high-impact ABS plastic, making for years of durable use. Each delivers high speed of for all your high-speed applications to the desktop . Perfectly blends into the decor of your home or office. Protects and hides your network connections. Accepts all keystone inserts, standard 110 type IDC termination makes installation fast and easy . FUNCTIONAL: This gang style wall plate for keystone jacks creates an elegant cable patch solution for your office, home or retail location. This wall plate will accept any standard keystone jacks including RJ45 Cat 5e Ethernet, Cat6 Ethernet, telephone, CAT3,HDMI, RG6 coax, banana plug, and more. EFFORTLESS INSTALLATION: Each Gang Keystone Wall Plate fits a standard-sized receptacle with the included mounting screws. Add new locations with ease. LOW-PROFILE: Contemporary design sits flush with the wall and comes with label plates to ensure a professional looking installation COST-EFFECTIVE: These keystone insert wall plates are inexpensive and come in a variety of packs and configurations to accommodate your applications. COMPLETE: Packing includes the modular faceplate and two mounting screws which is all that you should need for installation.