Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00400496

Navepoint 1U Horizontal 19-Inch
$ 54.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00400496 provided by its distributors.

Navepoint 1U Horizontal 19-Inch
These NavePoint are a great solution to provide additional strain relief to the cables in your rack or enclosure. They can be mounted on the front or rear of your rack and can even be used to mount over a patch panel to provide support to patch cords. Use the evenly spaced holes to improve your cable organization. Constructed of heavy-duty cold rolled Cold Rolled Steel with a Powder Coated finish, this Strain Relief Bar delivers durability and practicality. All mounting hardware is included. These cable management bars are compliant with EIA/ECA 310-E Dimensions: 19"L x 3.86"W x 1.75"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. CONVENIENT: Perfect for mounting equipment with high-density cabling such as patch panels, network switches or PDUs to ease access or reduce cable strain. VERSITILE: Made from heavy gauge steel, this panel was designed to for high-density environments and can be mounted to most standard EIA/ECA 310E compliant equipment.FLEXIBILITY: The simple yet elegant design makes it easy to install and remove. PACKAGE INCLUDES: 4 x 12-24 Screws, 4 x 10-32 ScrewsBUY WITH CONFIDENCE: NavePoint offers a 30 day money back guarantee on this item.