Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00400060

NavePoint CAT5e UTP Ethernet Net
$ 5.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00400060 provided by its distributors.

NavePoint CAT5e UTP Ethernet Net
The NavePoint snagless CAT5e network patch cable combines universal connectivity, stability, speed, reliability and selection to get your install job done right. This cable delivers outstanding transmission performance and low signal loss, transmitting data at speeds up to 1,000 Mbps. It's suitable for Fast Internet and compatible with 10/100/1000 Base-T networks. Designed for use with Gigabit networks, these cables patch from hubs to distribution panels and connect workstations to wall outlets. Organize cable runs and quickly identify network connections with the four available color pairs: brown, white/brown; green, white/green; blue, white/blue; orange, white/orange. Featuring a Copper conductor, durable PVC jacket, gold-plated connectors, and molded strain relief boots on both ends, this cable has construction you expect in a reliable, durable CAT5e Ethernet patch cable. NavePoint Snagless CAT5e Ethernet network patch cables allow for secure and reliable connectivity for all sorts of common network components and peripherals including servers, computers, routers, switch boxes, VOIP phones, and network media players. Maximum data transfer rate 1000 Mbps Conductor material: Copper Conductor type/size: 7*0.16 MM Insulation material: PE Insulation Jacket Compliant with: CE Standards Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. FAST & STABLE: Maximum data transfer rate of 1000 Mbps; outstanding performance and optimum connectivity with low signal loss. COMPATIBLE: This cable features universal RJ45 connectors for compatibility with any standard LAN device that calls for CAT5e. TOP MATERIALS & CONSTRUCTION: Copper conductor, a durable outer PVC jacket to protect the cord, gold-plated connectors, and molded-on strain relief boots with snagless latch cover and bend radius limiter. 26-gauge wire for high-performance network connections.