What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMZ10501SE

Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ10501SE.

National Semiconductor

Datasheet22 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.795
$ 2.795
Stock
89,886
508,555
508,555
Authorized Distributors
0
3
3
Case/Package
-
Module
Module
Number of Pins
8
8
8
Max Output Current
-
650 mA
650 mA
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
600 mV
600 mV
Max Output Voltage
-
3.6 V
3.6 V
Number of Outputs
-
1
1

Descriptions

Descriptions of Texas Instruments LMZ10501SE provided by its distributors.

Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
LMZ10501 1A SIMPLE SWITCHER® Nano Module with 5.5V Maximum Input Voltage
LMZ10501SE NS QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.