Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMF100CCN

Active Filter Dual SW-CAP UNIV 4th Order 100kHz 20-Pin PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMF100CCN.

DigiKey

Datasheet28 pages27 years ago

CAD Models

Download Texas Instruments LMF100CCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LMF100CCN provided by its distributors.

Active Filter Dual SW-CAP UNIV 4th Order 100kHz 20-Pin PDIP
UNIVERS. DUAL 2ND ORDER FLTR <AZ
FILTER DUAL SWITCHED CAP, DIP, 100; Filter Type:Switched Capacitor; Filter Class:2nd Order; Filter Response:Low Pass, High Pass, Band Pass; Cut-off Frequency:100kHz; No. of Filters:2; Voltage, Supply Min:4V; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:100; IC Generic Number:100; Logic Function Number:100; Temperature Range, IC:Commercial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMF100CCN.