Texas Instruments LM4845ITL

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.15W Class-AB 25-Pin uSMD T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4845ITL.

National Semiconductor

Datasheet32 pages14 years ago

DigiKey

CAD Models

Download Texas Instruments LM4845ITL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX9789AETJ+
Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 32-Pin TQFN EP
Texas InstrumentsLM4855ITL
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.1W Class-AB 18-Pin uSMD T/R
Texas InstrumentsLM49150TL/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.1W Class-D 20-Pin uSMD T/R
Texas InstrumentsLM4855LQ/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.5W Class-AB 24-Pin WQFN EP T/R
Analog DevicesMAX9791BETI+
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-D 28-Pin TQFN EP
Texas InstrumentsLM49150TLX/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.1W Class-D 20-Pin uSMD T/R

Descriptions

Descriptions of Texas Instruments LM4845ITL provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.15W Class-AB 25-Pin uSMD T/R
BALL RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 20kHz 88dB 0.5W
AMP, AUDIO, SUBSYST 25MW, SMD, 4845; Channels, No. of:3; Power, RMS:1.15W; Impedance, Load Min:8ohm; Case style:Bump Micro SMD; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Audio Power; Amplifiers, No. of:1; Bandwidth:20kHz; Base number:4845; IC Generic number:4845; Logic function number:4845; Pins, No. of:25; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, supply +nom:3.3V; Voltage, supply max:5.5V; Voltage, supply min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.