Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM308AH

OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, MBCY8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM308AH.

Arrow Electronics

Datasheet10 pages14 years ago

RS (Formerly Allied Electronics)

DigiKey

Sierra IC

Descriptions

Descriptions of Texas Instruments LM308AH provided by its distributors.

OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, MBCY8
Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can
Contains Lead WIRE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 500mW 96dB 0.3V/mus 70C
OP AMP, SUPER GAIN, TO-5-8, 308; Amplifiers, No. of:1; Op Amp Type:Precision; Slew rate:0.3V/µs; Termination Type:Through Hole; Case style:TO-5; Temperature, operating range:0°C to +70°C; Amplifier IC type:Operational; Bandwidth:0.01MHz; Base number:308; IC Generic number:308; Logic function number:308; Operational amplifier features:Super Gain; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, input offset max:0.5mV; Voltage, supply +nom:15V; Voltage, supply max:18V; Voltage, supply min:2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM308 AH