Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2876T

Overture™ Audio Power Amplifier Series High-Performance 40W Audio Power Amplifier w/Mute
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2876T.

IHS

Datasheet23 pages22 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-03-05
LTD Date2008-06-05

Descriptions

Descriptions of Texas Instruments LM2876T provided by its distributors.

Overture™ Audio Power Amplifier Series High-Performance 40W Audio Power Amplifier w/Mute
Contains Lead Not Qualified 2004 BIPOLAR op amp amplifier circuit 75dB 85C 40W 20kHz
Audio Amplifier, 40W, 1 Channel(s), 1 Func, Bipolar, PZFM11
Audio Power Amplifier IC; Speaker Channels:Mono; Output Power, Po:40W; Load Impedance Min:8ohm; Amplifier Class:AB; Supply Voltage Max:30V; Supply Voltage Min:20V; Package/Case:11-TO-220; Amplifier Type: RoHS Compliant: No
AMP, AUDIO + MUTE 75W, 2876, SIL-11; No. of Channels:1; Power, RMS:40W; Min Load Impedance:8ohm; Voltage, Supply Min:20V; Voltage, Supply Max:72V; Case Style:SIL; No. of Pins:11; Operating Temperature Range:-20°C to +85°C; Amplifier IC Type:Audio Power; Bandwidth:8MHz; Base Number:2876; IC Generic Number:2876; Logic Function Number:2876; No. of Amplifiers:1; Operational Amplifier Features:Audio; Power Output:75W; Slew Rate:9; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Termination Type:Through Hole; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.