Texas Instruments LM2202M

230 MHz Video Amplifier System | IC VIDEO AMP SYSTEM 20-SOIC
$ 3.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2202M.

Sierra IC

Datasheet17 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.54
$ 3.54
Stock
271,102
232,183
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
-
-
-3db Bandwidth
230 MHz
230 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Related Parts

Texas InstrumentsLM2202MX
IC VIDEO AMP SYS 230MHZ 20-SOIC
Analog DevicesMAX4447ESE+T
6500V/µs, Wideband, High-Output-Current, Single-Ended-to-Differential Line Drivers with Enable
Analog DevicesMAX4445ESE+T
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
Analog DevicesMAX4444ESE+T
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6041-I/SN
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2202M provided by its distributors.

230 MHz Video Amplifier System | IC VIDEO AMP SYSTEM 20-SOIC
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO20
IC AMP GENERAL PURPOSE 20SOIC
230MHZ VIDEO AMP SYSTEM
8V 13.2V 230MHz SOP
VIDEO AMPLIFIER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.