Texas Instruments LM20134MHX

Switching Regulator, Current-mode, 7.9A, 460kHz Switching Freq-Max, PDSO16
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20134MHX.

IHS

Datasheet23 pages18 years ago

National Semiconductor

iiiC

Alternate Parts

Price @ 1000
$ 2.14
Stock
0
321,273
Authorized Distributors
0
3
Case/Package
-
HTSSOP EP
Number of Pins
16
16
Max Output Current
7.9 A
4 A
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
4.68 V
Number of Outputs
-
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Texas Instruments LM20134MHX provided by its distributors.

Switching Regulator, Current-mode, 7.9A, 460kHz Switching Freq-Max, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.