Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1458H

Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1458H.

IHS

Datasheet6 pages23 years ago

Sierra IC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2009-12-01
LTD Date2010-03-01

Descriptions

Descriptions of Texas Instruments LM1458H provided by its distributors.

Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8
IC OP AMP DUAL TO-99-8
The LM1458 and the LM1558 are general purpose dual operational amplifiers. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent. The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0*C to +70*C instead of -55*C to +125*C.
OP AMP,DUAL COMPENSATED,1458,TO-5-8; No. of Amplifiers:2; Op Amp Type:General Purpose; Gain, Bandwidth -3dB:1MHz; Slew Rate:0.5V/µs; Voltage, Supply Min:6V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:TO-5; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:1MHz; Base Number:1458; IC Generic Number:1458; Logic Function Number:1458; Operational Amplifier Features:Internally Compensated; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1458H/