Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM113H

Through Hole Contains Lead WIRE RoHS Compliant voltage reference device 125C 670mV 20mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM113H.

Texas Instruments

Datasheet10 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

iiiC

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Texas Instruments LM113H provided by its distributors.

Through Hole Contains Lead WIRE RoHS Compliant voltage reference device 125C 670mV 20mA
Pwr Sply Func, Voltage Regulator, Metal Can, PD 100mW, VO 0.67V, Vn 5uV, RthJC 80C/W
V-Ref Precision 1.22V 20mA 2-Pin TO-46 Box
1-OUTPUT TWO TERM VOLTAGE REFERENCE 1.22 V MBCY2
Precision eference 2-TO -55 to 125
IC AMP CLASS AB MONO 1.5W 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.