Texas Instruments DM74LS386N

XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM74LS386N.

IHS

Datasheet4 pages26 years ago

Alternate Parts

Price @ 1000
$ 33.84
Stock
950
143,171
Authorized Distributors
0
1
Case/Package
DIP
PDIP
Number of Pins
-
-
Logic Function
-
XOR
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
22 ns
-
Low Level Output Current
8 mA
-
High Level Output Current
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date1994-06-14

Descriptions

Descriptions of Texas Instruments DM74LS386N provided by its distributors.

XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74LS386N.