Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 74050

Pulse Transformer, GENERAL PURPOSE Application(s), 2: 1: 1
$ 7.789

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 74050.

TME

Datasheet1 page9 years ago

SOS electronic

Newark

Inventory History

3 month trend:
-73.78%

CAD Models

Download Myrra 74050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Myrra 74050 provided by its distributors.

Pulse Transformer, GENERAL PURPOSE Application(s), 2:1:1
Switching Transformer 36:4:2:5:2:5 90W 14 Terminal PC Pin Thru-Hole
SMPS Transformer, 90W
TRANSFORMER, ETD34, 80W;
Myrra 74050 SMPSトランス
RS APAC
TRANSFORMER, ETD34, 80W; Power Rating: 90W; Secondary Voltages: 2 x 5V, 2 x 12V; Current Rating: 5A; Isolation Transformer Primary Voltages: 65V to 125V; Plug Type: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); AC Power: 90W

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA