Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 74001

Isolation Transformer, 6 W, 60V To 120V, 5V, 1.2 A Rohs Compliant: Yes |Myrra 74001

$ 2.631
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 74001.

Upverter

Datasheet1 page9 years ago

element14 APAC

SOS electronic

Inventory History

3 month trend:
-18.54%

CAD Models

Download Myrra 74001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Myrra 74001 provided by its distributors.

Isolation Transformer, 6 W, 60V To 120V, 5V, 1.2 A Rohs Compliant: Yes |Myrra 74001
Switching Transformer 6W 9 Terminal PC Pin Thru-Hole
TRANSFORMER, EE16 6W; Power Rating: 6W; Secondary Voltages: 5V; Current Rating: 1.2A; Isolation Transformer Primary Voltages: 60V to 120V; Plug Type: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); AC Power: 6W; External Depth

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA