Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45076

Transformer 60VA 2x115V 2x15V 2x2000mA
$ 33.51

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45076.

IHS

Datasheet22 pages15 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65

Descriptions

Descriptions of Myrra 45076 provided by its distributors.

Transformer 60VA 2x115V 2x15V 2x2000mA
Power Transformer, 60VA
TRANSFORMER, 60VA, 115-230V, 2 X 15V; Power Rating: 60VA; Secondary Voltages: 2 x 15V; Current Rating: 2A; Isolation Transformer Primary Voltages: 1 x 115V, 1 x 230V; Plug Type: -; Product Range: 45000 Series; AC Power: 60VA; E
TRANSFORMER, 60VA, 115-230V, 2 X 15V; Transformer Type:Encapsulated; Primary Voltages:0-115, 0-115; Secondary Voltages:15V; Power per Secondary Winding:30VA; Secondary Current Rating:2A; Mounting Type:PCB; SVHC:No SVHC; AC ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA