Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45069

Myrra 45069 PCB Transformer

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45069.

IHS

Datasheet22 pages15 years ago

Newark

TME

Inventory History

3 month trend:
-11.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65

Descriptions

Descriptions of Myrra 45069 provided by its distributors.

Myrra 45069 PCB Transformer
Power Transformer, 40VA
Encapsulated Transformers
TRANSFORMER, 40VA, 115-230V, 2 X 12V; Primary Voltages:115V to 230V; Secondary Voltages:2 x 12V; Current Rating:1.667A; Power Rating:40VA; Plug Type:(Not Applicable); SVHC:No SVHC (20-Jun-2013); AC Power:40VA; External Depth:70mm; ;RoHS Compliant: Yes
TRANSFORMER, 40VA, 115-230V, 2 X 12V; Primary Voltages:115V to 230V; Secondary Voltages:2 x 12V; Current Rating:1.667A; Power Rating:40VA; SVHC:No SVHC (19-Dec-2012); AC Power:40VA; External Depth:70mm; External Length / Height:38.5mm; External Width:83mm; Input Voltage:230V; Mounting Type:PCB; Output Voltage:12V; Secondary Current Nom:1.667A; Secondary Power:20VA; Transformer Type:Encapsulated

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA