Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45066

Power Transformer 4000Vrms 30VA 20 Terminal PC Pin Thru-Hole
$ 17.388

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45066.

IHS

Datasheet22 pages15 years ago

TME

Farnell

Inventory History

3 month trend:
+13.86%

Descriptions

Descriptions of Myrra 45066 provided by its distributors.

Power Transformer 4000Vrms 30VA 20 Terminal PC Pin Thru-Hole
Transformer 30VA 2x115V 2x24V 2x625mA
TRANSFORMER, 30VA 115-230V 2X 24V; Power Rating: 30VA; Secondary Voltages: 2 x 24V; Current Rating: 625mA; Isolation Transformer Primary Voltages: 2 x 115V, 1 x 230V; Plug Type: -; Product Range: -; AC Power: 30VA; External Dep
TRANSFORMER, 30VA 115-230V 2X 24V; Primary Voltages:0V / 115V, 0V / 115V; Secondary Voltages:24V; Current Rating:625mA; Power Rating:30VA; SVHC:No SVHC (20-Jun-2011); AC Power:30VA; External Depth:57mm; External Length / Height:35mm;;RoHS Compliant: Yes

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA