Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45057

2*12 2x1000 Dual 24VA 115V,230V Dual Through hole mounting 68mm(Length)*57mm(height)
$ 12.865

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45057.

IHS

Datasheet22 pages15 years ago

TME

Inventory History

3 month trend:
-3.88%

CAD Models

Download Myrra 45057 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 45057 provided by its distributors.

2*12 2x1000 Dual 24VA 115V,230V Dual Through hole mounting 68mm(Length)*57mm(height)
Power Transformer 4000Vrms 24VA 20 Terminal PC Pin Thru-Hole
Transformer 24VA 2x115V 2x12V 2x1000mA
TRANSFORMER, 24VA, 115-230V, 2 X 12V;
TRANSFORMER, 24VA, 115-230V, 2 X 12V; Power Rating: 24VA; Secondary Voltages: 2 x 12V; Current Rating: 1A; Isolation Transformer Primary Voltages: 1 x 115V, 1 x 230V; Plug Type: -; Product Range: 45000 Series; SVHC: No SVHC (27

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA