Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45042

Transformer 10VA 2x115V 2x24V 2x208mA
$ 8.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45042.

IHS

Datasheet22 pages15 years ago

TME

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 45042 provided by its distributors.

Transformer 10VA 2x115V 2x24V 2x208mA
Power Transformer, 10VA
TRANSFORMER, 10VA 115-230V 2X 24V; Power Rating: 10VA; Secondary Voltages: 2 x 24V; Current Rating: 208mA; Isolation Transformer Primary Voltages: 2 x 115V, 1 x 230V; Plug Type: -; Product Range: -; AC Power: 10VA; External Dep
TRANSFORMER, 10VA 115-230V 2X 24V; Primary Voltages:115V to 230V; Secondary Voltages:2 x 24V; Current Rating:208mA; Power Rating:10VA; SVHC:No SVHC (20-Jun-2011); AC Power:10VA; External Depth:57mm; External Length / Height:22mm; External Width:68mm; Input Voltage:230V; Mounting Type:PCB; Output Voltage:24V; Secondary Current Nom:208mA; Secondary Power:5VA; Transformer Type:Encapsulated

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA