Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45037

Power Transformer 4000Vrms 10VA 20 Terminal Pin Thru-Hole
$ 9.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45037.

IHS

Datasheet22 pages15 years ago

TME

Farnell

Inventory History

3 month trend:
-95.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 45037 provided by its distributors.

Power Transformer 4000Vrms 10VA 20 Terminal Pin Thru-Hole
Transformer 10VA 2x115V 2x6V 2x833mA
Myrra 45037 PCB Transformer
Power Transformer, 10VA
TRANSFORMER, 10VA 115-230V 2X 6V; Primary Voltages:115V to 230V; Secondary Voltages:2 x 6V; Current Rating:833mA; Power Rating:10VA; SVHC:No SVHC (20-Jun-2011); AC Power:10VA; External Depth:57mm; External Length / Height:22mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA