Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45035

2*18 2X278 Dual 10VA 115V,230V Dual Through hole mounting 53mm(Length)*44mm(height)

$ 9.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45035.

IHS

Datasheet22 pages15 years ago

Newark

TME

Inventory History

3 month trend:
+69.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 45035 provided by its distributors.

2*18 2X278 Dual 10VA 115V,230V Dual Through hole mounting 53mm(Length)*44mm(height)
Power Transformer 4000Vrms 10VA 16 Terminal PC Pin Thru-Hole
Transformer 10VA 2x115V 2x18V 2x278mA
TRANSFORMER, 10VA 115-230V 2X 18V;
TRANSFORMER, 10VA 115-230V 2X 18V; Power Rating: 10VA; Secondary Voltages: 2 x 18V; Current Rating: 278mA; Isolation Transformer Primary Voltages: 1 x 115V, 1 x 230V; Plug Type: -; Product Range: 45000 Series; SVHC: No SVHC (27

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA