Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45034

15V 63mA Dual 10VA 115V,230V Dual DIP Through hole mounting 53mm(Length)*44mm(height)

$ 8.585

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45034.

IHS

Datasheet22 pages15 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+18.26%

Descriptions

Descriptions of Myrra 45034 provided by its distributors.

15V 63mA Dual 10VA 115V,230V Dual DIP Through hole mounting 53mm(Length)*44mm(height)
Transformer, 10Va, 115-230V, 2 X 15V; |Myrra 45034
Power Transformer 10VA 8 Terminal PC Pin Thru-Hole
Transformer 10VA 2x115V 2x15V 2x333mA
TRANSFORMER, 10VA, 115-230V, 2 X 15V; Power Rating: 10VA; Secondary Voltages: 2 x 15V; Current Rating: 333mA; Isolation Transformer Primary Voltages: 1 x 115V, 1 x 230V; Plug Type: -; Product Range: 45000 Series; SVHC: No SVHC

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA