Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45030

Isolation Transformer, 6 VA, 1 x 115V, 1 x 230V, 2 x 24V, 125 mA RoHS Compliant: Yes
$ 6.732

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45030.

IHS

Datasheet22 pages15 years ago

Newark

TME

Inventory History

3 month trend:
-97.67%

Descriptions

Descriptions of Myrra 45030 provided by its distributors.

Isolation Transformer, 6 VA, 1 x 115V, 1 x 230V, 2 x 24V, 125 mA RoHS Compliant: Yes
Transformer 6VA 2x115V 2x24V 2x125mA
TRANSFORMER, 6VA 115-230V 2X 24V
TRANSFORMER, 6VA 115-230V 2X 24V; Power Rating: 6VA; Secondary Voltages: 2 x 24V; Current Rating: 125mA; Isolation Transformer Primary Voltages: 1 x 115V, 1 x 230V; Plug Type: -; Product Range: 45000 Series; SVHC: No SVHC (27-J

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA