Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45028

Transformer 6VA 2x115V 2x15V 2x200mA
$ 7.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45028.

IHS

Datasheet22 pages15 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
-91.67%

CAD Models

Download Myrra 45028 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Myrra 45028 provided by its distributors.

Transformer 6VA 2x115V 2x15V 2x200mA
TRANSFORMER, 6VA 115-230V 2X 15V;
TRANSFORMER, 6VA 115-230V 2X 15V; Power Rating: 6VA; Secondary Voltages: 2 x 15V; Current Rating: 200mA; Isolation Transformer Primary Voltages: 1 x 115V, 1 x 230V; Plug Type: -; Product Range: 45000 Series; SVHC: No SVHC (27-J

Images

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA