Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 45027

Isolation Transformer, 6 Va, 1 X 115V, 1 X 230V, 2 X 12V, 250 Ma Rohs Compliant: Yes
$ 5.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45027.

Inventory History

3 month trend:
-19.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 45027 provided by its distributors.

Isolation Transformer, 6 Va, 1 X 115V, 1 X 230V, 2 X 12V, 250 Ma Rohs Compliant: Yes
Power Transformer 4000Vrms 6VA 16 Terminal PC Pin Thru-Hole
Transformer 6VA 2x115V 2x12V 2x250mA
TRANSFORMER, 6VA 115-230V 2X 12V
2*12 2X250 Dual 6VA 115V,230V Dual 53mm*44mm*44mm
TRANSFORMER, 6VA 115-230V 2X 12V; Power Rating: 6VA; Secondary Voltages: 2 x 12V; Current Rating: 250mA; Isolation Transformer Primary Voltages: 1 x 115V, 1 x 230V; Plug Type: -; Product Range: 45000 Series; SVHC: No SVHC (27-J

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA