Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44312

2*24 2x333 Dual 16VA 230V Single Through hole mounting 56.5mm*47.25mm*38.75mm
$ 8.483

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44312.

IHS

Datasheet88 pages10 years ago

Newark

SOS electronic

Inventory History

3 month trend:
-3.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44312 provided by its distributors.

2*24 2x333 Dual 16VA 230V Single Through hole mounting 56.5mm*47.25mm*38.75mm
Transformer, 16Va, 230V, 2 X 24V; |Myrra 44312
Power Transformer 4000Vrms 16VA 14 Terminal
TRANSFORMER, 16VA, 230V, 2 X 24V; Power Rating: 16VA; Secondary Voltages: 2 x 24V; Current Rating: -; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Ju

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA