Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44309

Power Transformer 16VA 6 Terminal PC Pin Thru-Hole
$ 7.759

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44309.

IHS

Datasheet88 pages10 years ago

Newark

SOS electronic

Inventory History

3 month trend:
+1.22%

CAD Models

Download Myrra 44309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Myrra 44309 provided by its distributors.

Power Transformer 16VA 6 Terminal PC Pin Thru-Hole
Transformer 16VA 230V 2x12V 2x667mA
2*12 16VA 230V Through hole mounting 56.5mm*47.25mm*38.75mm
TRANSFORMER, 16VA, 230V, 2 X 12V;
TRANSFORMER, 16VA, 230V, 2 X 12V; Power Rating: 16VA; Secondary Voltages: 2 x 12V; Current Rating: -; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Ju

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA