Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44308

Power Transformer 16VA 6 Terminal PC Pin Thru-Hole
$ 8.035

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44308.

IHS

Datasheet88 pages10 years ago

Newark

Inventory History

3 month trend:
+56.97%

CAD Models

Download Myrra 44308 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44308 provided by its distributors.

Power Transformer 16VA 6 Terminal PC Pin Thru-Hole
Transformer 16VA 230V 2x9V 2x889mA
9V,18V Dual 16VA 230V Single Through hole mounting
TRANSFORMER, 16VA, 230V, 2 X 9V;
TRANSFORMER, 16VA, 230V, 2 X 9V; Power Rating: 16VA; Secondary Voltages: 2 x 9V; Current Rating: -; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA