Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44269

18V 556mA Single 10VA 230V Single Through hole mounting 50.5mm(Length)*42.5mm(height)
$ 5.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44269.

IHS

Datasheet88 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-13.70%

Descriptions

Descriptions of Myrra 44269 provided by its distributors.

18V 556mA Single 10VA 230V Single Through hole mounting 50.5mm(Length)*42.5mm(height)
Power Transformer 4000Vrms 10VA 4 Terminal PC Pin Thru-Hole
Transformer 10VA 230V 18V 555mA
TRANSFORMER 10VA 18V; Power Rating: 10VA; Secondary Voltages: 18V; Current Rating: 556mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-2018); Pri

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA