Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44238

15V,30V 160mA Dual 5VA 230V Single Through hole mounting 44.2mm*37mm*37mm
$ 4.245

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44238.

IHS

Datasheet88 pages10 years ago

SOS electronic

Newark

Inventory History

3 month trend:
-34.42%

CAD Models

Download Myrra 44238 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Myrra 44238 provided by its distributors.

15V,30V 160mA Dual 5VA 230V Single Through hole mounting 44.2mm*37mm*37mm
Power Transformer 5VA 6 Terminal PC Pin Thru-Hole
Transformer, 5Va, 230V, 2 X 15V; |Myrra 44238
Transformer 5VA 230V 2x15V 2x167mA
TRANSFORMER, 5VA, 230V, 2 X 15V; Power Rating: 5VA; Secondary Voltages: 2 x 15V; Current Rating: 160mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA