Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44203

Power Transformer 4000Vrms 3.2VA 10 Terminal PC Pin Thru-Hole
$ 3.857

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44203.

IHS

Datasheet88 pages10 years ago

Inventory History

3 month trend:
-22.14%

CAD Models

Download Myrra 44203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44203 provided by its distributors.

Power Transformer 4000Vrms 3.2VA 10 Terminal PC Pin Thru-Hole
2*18 2X89 Dual 3.2VA 230V Single Through hole mounting 44.25mm*35mm*37mm
Transformer, 3.2Va, 230V, 2 X 18V; |Myrra 44203
Cable Assembly, 4 Conductor(s), 250V
TRANSFORMER, 3.2VA, 230V, 2 X 18V; Power Rating: 3.2VA; Secondary Voltages: 2 x 18V; Current Rating: 100mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA