Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44201

Power Transformer 4000Vrms 3.2VA 10 Terminal PC Pin Thru-Hole
$ 3.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44201.

IHS

Datasheet88 pages10 years ago

SOS electronic

Inventory History

3 month trend:
-8.48%

CAD Models

Download Myrra 44201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Myrra 44201 provided by its distributors.

Power Transformer 4000Vrms 3.2VA 10 Terminal PC Pin Thru-Hole
2*12 2X133 Dual 3.2VA 230V Single Through hole mounting 44.25mm*35mm*37mm
Transformer 3,2VA 230V 2x12V 2x133mA
TRANSFORMER, 3.2VA, 230V, 2 X 12V;
TRANSFORMER, 3.2VA, 230V, 2 X 12V; Power Rating: 3.2VA; Secondary Voltages: 2 x 12V; Current Rating: 160mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA