Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44194

Power Transformer 4000Vrms 3.2VA 4 Terminal PC Pin Thru-Hole

$ 3.317

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44194.

IHS

Datasheet88 pages10 years ago

element14 APAC

SOS electronic

Inventory History

3 month trend:
+67.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44194 provided by its distributors.

Power Transformer 4000Vrms 3.2VA 4 Terminal PC Pin Thru-Hole
Transformer 3,2VA 230V 9V 356mA
PCB Mount Transformer EI38-13,6 1x9V 3,2VA 230V 44194
TRANSFORMER 3.2VA 9V; Power Rating: 3.2VA; Secondary Voltages: 9V; Current Rating: 356mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-2018); Inp

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA