Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44164

Power Transformer 2.3VA 6 Terminal PC Pin Thru-Hole
$ 3.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44164.

IHS

Datasheet88 pages10 years ago

Newark

Inventory History

3 month trend:
-24.28%

CAD Models

Download Myrra 44164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44164 provided by its distributors.

Power Transformer 2.3VA 6 Terminal PC Pin Thru-Hole
2*9 Dual 2.3VA 230V Single Through hole mounting 31.7mm*27.6mm*29.5mm
Transformer, 2.3Va, 230V, 2 X 9V; |Myrra 44164
TRANSFORMER, 2.3VA, 230V, 2 X 9V; Power Rating: 2.3VA; Secondary Voltages: 2 x 9V; Current Rating: 128mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (2

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA