Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44131

Isolation Transformer, 2 Va, 1 X 230V, 2 X 18V, 56 Ma Rohs Compliant: Yes |Myrra 44131
$ 2.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44131.

IHS

Datasheet1 page4 years ago

TME

Inventory History

3 month trend:
-16.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44131 provided by its distributors.

Isolation Transformer, 2 Va, 1 X 230V, 2 X 18V, 56 Ma Rohs Compliant: Yes |Myrra 44131
POWER TRANSFORMER Single Prim. DualSec. 230V Prim. 2 X 18V Sec. THT
Power Transformer, 2VA
Myrra 44131 基板実装トランス
TRANSFORMER, 2VA, 230V, 2 X 18V; Power Rating: 2VA; Secondary Voltages: 2 x 18V; Current Rating: 56mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-J

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA