Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Myrra 44123

12V 167mA Single 2VA 230V Single Through hole mounting 32.6mm(Length)*27.6mm(height)
$ 2.498

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44123.

Official Datasheet11 years ago

Inventory History

3 month trend:
-23.02%

CAD Models

Download Myrra 44123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44123 provided by its distributors.

12V 167mA Single 2VA 230V Single Through hole mounting 32.6mm(Length)*27.6mm(height)
Power Transformer 4000Vrms 2VA 4 Terminal PC Pin Thru-Hole
Transformer 2VA 230V 12V 167mA
PCB Mount Transformer EI30-15,5 1x12V 2VA 230V 44123
TRANSFORMER, 12V, 2VA; Power Rating: 2VA; Secondary Voltages: 12V; Current Rating: 167mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-2018); Pri

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA